

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2.5 m
Socket
Plug
Black
250 V
6 A
7 mm
5.7 mm
5.7 - 7 mm
2
IP66
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
250 V
2500 mm
2
Black
5.7-7 mm
Silver-plated
3
2.5 kV
58.1 mOhm
IP66
1, 2
Blue
2.547 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
5012
not relevant
User & Safety Instructions 3289166 Wieland Electric 4L.427.2530.9 Connection Black 2.5 m