

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4.0 m
Socket
Plug
Black
Screw connection
250 V
6 A
7 mm
5.7 mm
5.7 - 7 mm
2
IP66
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
250 V
4000 mm
2
Black
5.7-7 mm
Silver-plated
3
2.5 kV
92.3 mOhm
IP66
1, 2
Blue
4.056 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
5012
not relevant
User & Safety Instructions 3289141 Wieland Electric 4L.427.4030.9 Connection Black 4.0 m