

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
Socket
Plug
Black
250 V
7 mm
6.2 mm
6.2 - 7 mm
3
IP66
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
250 V
1500 mm
3
Black
6.2-7 mm
Silver-plated
3
TRUE
2.5 kV
35.3 mOhm
IP66
1, 2, PE
Black
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
9005