

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1.5 m
Socket
Plug
6 A
7 mm
6.2 mm
6.2 - 7 mm
3
IP66
FALSE
0.75 mm²
Other
Integrated in plug-in connector
6 A
1500 mm
3
Black
6.2-7 mm
3
TRUE
2.5 kV
35.3 mOhm
IP66
1, 2, PE
Grey
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
7032
not relevant
User & Safety Instructions 3274414 Wieland Electric 4L.437.1532.8 Connection 1.5 m