

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
Cable with open ends
250 V
6 A
7 mm
6.2 mm
6.2 - 7 mm
3
IP66
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
250 V
2000 mm
3
Black
6.2-7 mm
Silver-plated
3
TRUE
2.5 kV
46.7 mOhm
IP66
1, 2, PE
Grey
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
7032
not relevant
User & Safety Instructions 3274521 Wieland Electric 4L.437.2038.8 Cable Black 2 m