

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2.5 m
Socket
Open cable ends
Black
Cable with open ends
250 V
6 A
7 mm
6.2 mm
6.2 - 7 mm
3
IP66
RST 08i2/3
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
250 V
2500 mm
3
Black
6.2-7 mm
Silver-plated
3
TRUE
2.5 kV
58.1 mOhm
IP66
1, 2, PE
Grey
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
7032
not relevant
User & Safety Instructions 3274579 Wieland Electric 4L.437.2537.8 Cable Black 2.5 m