There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial terminal block
Spring-loaded connector
0.2 mm²
4 mm²
0.2 mm²
4 mm²
2
2
Grey
24 A
24 A
500 V
56.203.7055.0
100 pc(s)
WTP 2,5/4 E
(W x H) 5 mm x 48.95 mm
5 mm
48.95 mm
Thermoplastic
DIN rail (top hat rail)/G-rail TH35/G32
Grey
5 mm
48.95 mm
500 V
-40-55 °C
V0
TRUE
Plug-in connection
2
2
FALSE
0.2-4 mm²
0.2-4 mm²
0.2-4 mm²
0.2-4 mm²
Thermoplastic
24 A
not relevant
User & Safety Instructions 3274433 Wieland Electric 56.203.7055.0 Industrial terminal block Spring-loaded connector Grey 100 pc(s)