

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial terminal block
2-tier
Spring-loaded connector
0.13 mm²
2.5 mm²
0.13 mm²
4 mm²
5 mm
2
2
Grey
24 A
24 A
500 V
56.703.7655.0
100 pc(s)
WKFN 2,5 E/N/D/35
5 mm
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
500 V
-40-55 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
2
2
FALSE
0.13-4 mm²
0.13-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
User & Safety Instructions 3274408 Wieland Electric 56.703.7655.0 Industrial terminal block 5 mm Spring-loaded connector Grey 100 pc(s) Piece