

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Neutral terminal
0.14 mm²
6 mm²
0.14 mm²
6 mm²
6 mm
Blue
32 A
32 A
400 V
58.504.6155.0
100 pc(s)
WT 4 NT
6 mm
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
400 V
-40-55 °C
V0
TRUE
3x10 mm
Screw connection
0.14-6 mm²
0.5-4 mm²
0.14-6 mm²
Thermoplastic
32 A
not relevant
User & Safety Instructions 3274766 Wieland Electric 58.504.6155.0 Neutral terminal 6 mm Blue 100 pc(s) Piece