

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
50 V
6 A
2
IP20
gesis® MICRO
21.5 mm
FALSE
11 mm
None
6 A
50 V
1
2
2
51.5 mm
Other
Tinned
2
TRUE
2.5 kV
IP20
1+, 2-
Blue
Other
90 °C
5012
not relevant
User & Safety Instructions 3275083 Wieland Electric 90.000.0153.0 Distributor