

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
Socket
Open cable ends
White
Cable with open ends
50 V
6 A
2
IP20
gesis® MICRO
FALSE
0.75 mm²
Other
White
None
6 A
50 V
500 mm
2
White
2
TRUE
2.5 kV
IP20
1+, 2-
Blue
7 mm
21 mm
Device connection cable
Bus
Free conductor end
90 °C
Cable end sleeves
90 °C
Eca
None
None
None
5012
not relevant
User & Safety Instructions 3281877 Wieland Electric 90.200.0523.2 Cable White 0.5 m