

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
White
50 V
6 A
5.4 mm
3.5 mm
3.5 - 5.4 mm
2
IP20
gesis® MICRO
FALSE
0.75 mm²
Other
White
None
6 A
50 V
1000 mm
2
White
3.5-5.4 mm
Tinned
2
TRUE
4 kV
IP20
1+, 2-
Yellow
Connecting cable
Bus
Plug
90 °C
90 °C
Eca
None
None
None
1032
User & Safety Instructions 3281905 Wieland Electric 90.220.1020.2 Connection White 1 m