

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
Socket
Open cable ends
White
Cable with open ends
250 V
2.5 A
5.4 mm
3.5 mm
3.5 - 5.4 mm
2
IP20
gesis® MICRO
FALSE
0.75 mm²
Other
White
None
2.5 A
250 V
500 mm
2
White
3.5-5.4 mm
TRUE
2.5 kV
IP20
L, N
White
7 mm
21 mm
Device connection cable
Bus
Free conductor end
90 °C
Cable end sleeves
90 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3281911 Wieland Electric 90.230.0523.2 Cable White 0.5 m