

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
White
250 V
2.5 A
5.4 mm
3.5 mm
3.5 - 5.4 mm
2
IP20
gesis® MICRO
FALSE
0.75 mm²
Other
White
None
2.5 A
250 V
1000 mm
2
White
3.5-5.4 mm
TRUE
2.5 kV
IP20
L, N
White
Connecting cable
Bus
Plug
90 °C
90 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3281934 Wieland Electric 90.230.1020.2 Connection White 1 m