

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
Socket
Open cable ends
White
Cable with open ends
250 V
6 A
5.5 mm
6 mm
6 - 5.5 mm
3
IP20
gesis® MICRO
FALSE
0.75 mm²
H03VV-F
White
None
6 A
250 V
500 mm
3
White
TRUE
2.5 kV
IP20
L, N, PE
White
7 mm
21 mm
Device connection cable
Bus
Free conductor end
70 °C
Cable end sleeves
70 °C
Eca
None
None
None
9016
User & Safety Instructions 3281945 Wieland Electric 90.240.0503.2 Cable White 0.5 m