

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Adapter cable
0.5 m
Socket
Plug
White
250 V
6 A
3
IP20
GST15i3
gesis® MICRO
FALSE
0.75 mm²
H03VV-F
White
None
6 A
250 V
500 mm
3
White
Silver-plated
2
TRUE
2.5 kV
IP20
L, N, PE
White
Other
Bus
Plug
70 °C
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3281954 Wieland Electric 90.240.0505.2 Adapter cable White 0.5 m