

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
6 A
3
IP20
gesis® MICRO
40 mm
FALSE
15 mm
None
6 A
250 V
1
6
3
0.5 mm
Other
Tinned
2
TRUE
2.5 kV
CuZn
IP20
L, N, PE
White
Other
70 °C
9016
not relevant
User & Safety Instructions 3281959 Wieland Electric 90.240.0506.2 Distributor