

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
GST08i4 socket
Open cable ends
White
Cable with open ends
50 V
3 A
4
IP20
gesis® MICRO
FALSE
0.5 mm²
Other
White
None
3 A
50 V
500 mm
4
White
TRUE
IP20
Grey
7 mm
15 mm
Device connection cable
Free conductor end
Cable end sleeves
70 °C
Eca
None
None
None
User & Safety Instructions 3281978 Wieland Electric 90.255.0533.2 Cable White 0.5 m