

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
6 A
2
IP20
gesis® MINI
18.1
TRUE
29.5 mm
Integrated in plug-in connector
6 A
250 V
1
2
2
34.4 m
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP20
1, 2
Other
0.034 kWh
T-distributor
110 °C
5024
yes
User & Safety Instructions 3282012 Wieland Electric 91.020.1253.0 Distributor