

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Solder lug
50 V
16 A
2
IP20
15.1 mm
Bus
TRUE
12.2 mm
Soldering connection
Integrated in plug-in connector
16 A
50 V
2
21.5 mm
Polyamide (PA)
Silver-plated
2
Right-angled
TRUE
4 kV
CuZn
IP20
1
1, 2
Blue
0.016 kWh
Soldering connection
100 °C
5012
User & Safety Instructions 3281874 Wieland Electric 91.023.0453.0 Appliance connector