

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
90-degree
Solder lug
250 V
16 A
2
IP20
15.1 mm
Plug
TRUE
12.2 mm
Soldering connection
Integrated in plug-in connector
16 A
250 V
2
21.5 mm
Polyamide (PA)
Silver-plated
2
Right-angled
TRUE
4 kV
CuZn
IP20
1
L, N
Black
0.018 kWh
Soldering connection
100 °C
9005
not relevant
User & Safety Instructions 3281895 Wieland Electric 91.024.0153.1 Appliance connector