

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
16 A
3
IP20
gesis® MINI
23.4 mm
TRUE
29.5 mm
Integrated in plug-in connector
16 A
250 V
1
2
3
34.4 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP20
L, N, PE
Black
0.047 kWh
T-distributor
100 °C
9005
User & Safety Instructions 3281925 Wieland Electric 91.030.1053.1 Distributor