

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
16 A
3
IP20
gesis® MINI
21.6 mm
TRUE
33.2 mm
Integrated in plug-in connector
16 A
250 V
1
3
3
36.2 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP20
L, N, PE
White
0.064 kWh
Other
100 °C
9016
not relevant
User & Safety Instructions 3281929 Wieland Electric 91.030.4953.0 Distributor