

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
16 A
3
IP20
gesis® MINI
21.6 mm
TRUE
22.6 mm
Integrated in plug-in connector
16 A
250 V
1
1
3
33.1 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP20
L, N, PE
White
0.053 kWh
U-inter-coupling
100 °C
9016
not relevant
User & Safety Instructions 3281951 Wieland Electric 91.030.5853.0 Distributor