

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
90-degree
Solder lug
250 V
16 A
3
IP20
15.1 mm
Plug
TRUE
12.2 mm
Soldering connection
Integrated in plug-in connector
16 A
250 V
3
21.5 mm
Polyamide (PA)
Silver-plated
2
Right-angled
TRUE
4 kV
CuZn
IP20
1
L, N, PE
White
0.021 kWh
Soldering connection
100 °C
9016
not relevant
User & Safety Instructions 3275064 Wieland Electric 91.034.0053.0 Appliance connector