

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
16 A
5
IP20
gesis® MINI
32 mm
TRUE
12.5 mm
Integrated in plug-in connector
16 A
250 V
1
1
5
32.4 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP20
L, N, PE, D1, D2
Blue
0.045 kWh
Intermediate coupling
100 °C
5024
not relevant
User & Safety Instructions 3281933 Wieland Electric 91.050.6053.0 Distributor