

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Solder lug
250 V
16 A
5
IP20
31 mm
Bus
TRUE
12.2 mm
Soldering connection
Integrated in plug-in connector
16 A
250 V
5
21.5 mm
Polyamide (PA)
Silver-plated
2
Right-angled
TRUE
4 kV
CuZn
IP20
1
3, N, PE, 2, 1
Black
0.032 kWh
Soldering connection
100 °C
9005
not relevant
User & Safety Instructions 3282094 Wieland Electric 91.053.0053.1 Appliance connector