

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
90-degree
Solder lug
250 V
13 A
5
IP20
21.5 mm
Plug
TRUE
10.8 mm
Soldering connection
Integrated in plug-in connector
13 A
250 V
5
40 mm
Polyamide (PA)
Silver-plated
2
Right-angled
TRUE
4 kV
CuZn
IP20
1
1, 2, 3, 4, 5
Blue
0.032 kWh
Soldering connection
100 °C
5018
not relevant
User & Safety Instructions 3282266 Wieland Electric 91.054.1553.0 Appliance connector