

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Socket
Open cable ends
White
Cable with open ends
250 V
16 A
4
IP20
gesis® MINI
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
3000 mm
4
White
Silver-plated
2
TRUE
4 kV
34.65 mOhm
IP20
2, N, PE, 1
White
1.308 kWh
8 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3281921 Wieland Electric 91.207.3063.2 Cable White 3 m