

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
White
250 V
16 A
4
IP20
gesis® MINI
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
4000 mm
4
White
Silver-plated
2
TRUE
4 kV
46.5 mOhm
IP20
2, N, PE, 1
White
1.815 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016