

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6.0 m
Socket
Plug
angled
White
250 V
16 A
4
IP20
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
6000 mm
4
White
Silver-plated
2
TRUE
4 kV
69.3 mOhm
IP20
2, N, PE, 1
White
2.885 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
User & Safety Instructions 3281965 Wieland Electric 91.207.6000.2 Connection White 6.0 m