

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
White
250 V
16 A
4
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
7000 mm
4
White
Silver-plated
2
TRUE
4 kV
80.7 mOhm
IP20
2, N, PE, 1
White
3.33 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3281984 Wieland Electric 91.207.7000.2 Connection White 7 m