

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Socket
Open cable ends
White
Stripped cable
50 V
16 A
2
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
50 V
2000 mm
2
White
Silver-plated
2
TRUE
4 kV
23.25 mOhm
IP20
1, 2
Blue
0.66 kWh
8 mm
21 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5012
not relevant
User & Safety Instructions 3282252 Wieland Electric 91.222.2003.6 Cable White 2 m