

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
White
250 V
6 A
2
IP20
gesis® MINI
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
6 A
250 V
3000 m
2
Polyamide (PA)
White
7.5-7.5 mm
Silver-plated
2
TRUE
4 kV
35.1 mOhm
CuZn
IP20
1, 2
Other
1.112
8 mm
21
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3282029 Wieland Electric 91.222.3060.9 Connection White 3 m