

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
5 m
Socket
Plug
Black
250 V
16 A
2
IP20
gesis® MINI
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
5000 mm
2
Black
Silver-plated
2
TRUE
4 kV
57.9 mOhm
IP20
L, N
Black
1.789 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282381 Wieland Electric 91.222.5060.1 Connection Black 5 m