

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
White
250 V
6 A
2
IP20
gesis® MINI
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
6 A
250 V
8000 mm
2
White
Silver-plated
2
TRUE
4 kV
92.1 mOhm
IP20
1, 2
Blue
2.807 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3282250 Wieland Electric 91.222.8060.9 Connection White 8 m