

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 m
Socket
Open cable ends
White
Stripped cable
250 V
16 A
3
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
3000 m
3
Polyamide (PA)
White
8.3-8.3 mm
Silver-plated
2
TRUE
4 kV
34.65 mOhm
IP20
L, N, PE
White
1.193
8 mm
21
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282205 Wieland Electric 91.232.3003.2 Cable White 3 m