

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
Black
250 V
16 A
3
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
3
Black
Silver-plated
2
TRUE
4 kV
46.5 mOhm
IP20
1, 2, 3
Brown
1.559 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
8002
not relevant
User & Safety Instructions 3282372 Wieland Electric 91.232.4000.4 Connection Black 4 m