

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
3
IP20
gesis® MINI
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
3
Black
Silver-plated
2
TRUE
4 kV
46.05 mOhm
IP20
L, N, PE
Black
1.558 kWh
8 mm
21 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282463 Wieland Electric 91.232.4063.1 Cable Black 4 m