

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Adapter cable
5 m
Socket
Plug
Black
250 V
16 A
3
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
5000 mm
3
Black
Silver-plated
2
TRUE
4 kV
57.9 mOhm
IP20
L, N, PE
Black
2.034 kWh
Other
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3281998 Wieland Electric 91.232.5009.1 Adapter cable Black 5 m