

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Adapter cable
5 m
Socket
Plug
White
250 V
16 A
3
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
5000 mm
3
White
Silver-plated
2
TRUE
4 kV
57.9 mOhm
IP20
L, N, PE
White
2.035 kWh
Other
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282006 Wieland Electric 91.232.5009.2 Adapter cable White 5 m