

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
250 V
16 A
3
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
3
Black
Silver-plated
2
TRUE
4 kV
69.3 mOhm
IP20
L, N, PE
Black
2.383 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
User & Safety Instructions 3282071 Wieland Electric 91.232.6000.1 Connection Black 6 m