

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
Black
250 V
16 A
3
IP20
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
3
Black
Silver-plated
2
TRUE
4 kV
80.7 mOhm
IP20
L, N, PE
Black
2.761 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3282200 Wieland Electric 91.232.7000.1 Connection Black 7 m