

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
250 V
16 A
3
IP20
gesis® MINI
FALSE
2.5 mm²
H05VV-F
Integrated in plug-in connector
16 A
250 V
1000 mm
3
White
Silver-plated
2
TRUE
4 kV
7.74 mOhm
IP20
L, N, PE
White
0.713 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282475 Wieland Electric 91.238.1000.2 Connection 1 m