

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
250 V
16 A
5
IP20
gesis® MINI
FALSE
Integrated in plug-in connector
16 A
250 V
5
Silver-plated
2
TRUE
4 kV
12.3 mOhm
IP20
3, N, PE, 2, 1
Black
0.81 kWh
100 °C
9005
not relevant
User & Safety Instructions 3282518 Wieland Electric 91.257.1000.1 Connection 1 m