

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 m
Socket
Plug
White
250 V
16 A
5
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
2000 mm
5
White
Silver-plated
2
TRUE
4 kV
23.7 mOhm
IP20
L, N, PE, D1, D2
Blue
1.405 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5024
User & Safety Instructions 3282088 Wieland Electric 91.257.2000.9 Connection White 2 m