

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
5
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
5000 mm
5
Black
Silver-plated
2
TRUE
4 kV
57.45 mOhm
IP20
3, N, PE, 2, 1
Black
3.078 kWh
8 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282477 Wieland Electric 91.257.5004.1 Cable Black 5 m