

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
Socket
Open cable ends
White
Stripped cable
250 V
16 A
5
IP20
gesis® MINI
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
5000 mm
5
White
Silver-plated
2
TRUE
4 kV
57.45 mOhm
IP20
L, N, PE, D1, D2
Blue
2.719 kWh
8 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3282530 Wieland Electric 91.257.5063.9 Cable White 5 m