

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Open cable ends
Plug
White
Cable with open ends
250 V
16 A
5
IP20
gesis® MINI
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
6000 mm
5
White
Silver-plated
2
TRUE
4 kV
68.85 mOhm
IP20
3, N, PE, 2, 1
White
3.239 kWh
8 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282101 Wieland Electric 91.257.6064.2 Cable White 6 m