

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
threaded
Screw connection
250 V
16 A
5.5 mm
3.4 mm
3.4 - 5.5 mm
2
IP20
gesis® MINI
17.7 mm
Bus
TRUE
13.8 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
2
53.2 mm
Polyamide (PA)
3.4-5.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
L, N
Black
0.047 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
9005
not relevant
User & Safety Instructions 3282161 Wieland Electric 91.921.2053.1 Connector